StarTech.com USB Cable, Male USB Type C to Male, USB 4.0, White, 2 m
- RS Stock No.:
- 847-638
- Mfr. Part No.:
- CC2M20GUSB4TPW
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€34.53
(exc. VAT)
€42.47
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.53 |
*price indicative
- RS Stock No.:
- 847-638
- Mfr. Part No.:
- CC2M20GUSB4TPW
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type C | |
| USB Version | USB 4.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | TPE | |
| Standards/Approvals | RoHS | |
| Series | CC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type C | ||
USB Version USB 4.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material TPE | ||
Standards/Approvals RoHS | ||
Series CC | ||
- COO (Country of Origin):
- VN
StarTech Series CC USB Cable, USB 4.0 Version, 2m Length - CC2M20GUSB4TPW
This USB cable provides a high‑bandwidth connection between two USB‑C devices for data transfer and power delivery in modern setups. It is intended for linking peripherals, hosts and chargers that support the latest USB4 protocol, offering a white, flexible lead suitable for desktop, mobile and workstation environments.
Features and Benefits:
• USB4 protocol support enabling high‑speed data throughput
• Two male USB‑C connectors for direct device‑to‑device linking
• Thermoplastic elastomer jacket providing Durable flexibility
• RoHS adherence reducing hazardous substance content
• White finish for discreet integration with light‑coloured equipment
• 2m length allowing extended reach between devices
• Two male USB‑C connectors for direct device‑to‑device linking
• Thermoplastic elastomer jacket providing Durable flexibility
• RoHS adherence reducing hazardous substance content
• White finish for discreet integration with light‑coloured equipment
• 2m length allowing extended reach between devices
Applications
• Suitable for connecting laptops to compatible docks
• Ideal for linking external storage supporting USB4
• Used with chargers that accept USB‑C male input
• Can be used for data‑heavy workflows between hosts
• Useful for workstation layouts requiring extended cable runs
• Ideal for linking external storage supporting USB4
• Used with chargers that accept USB‑C male input
• Can be used for data‑heavy workflows between hosts
• Useful for workstation layouts requiring extended cable runs
What connector genders are fitted at each end?
Both ends use male USB‑C connectors designed for reversible insertion and direct mating with USB‑C female ports.
What material protects the conductors from wear and bending?
A thermoplastic elastomer outer jacket encases the internal conductors to resist Flex fatigue and provide a soft‑touch finish.
Is the cable suitable for environments with hazardous‑substance restrictions?
The cable meets RoHS requirements limiting specific restricted materials in its construction.
How does the colour affect installation choices?
The white jacket offers a NEUTRAL aesthetic that blends with light‑coloured furnishings and equipment layouts.
Related links
- StarTech.com USB Cable USB 4.0 3 m
- StarTech.com USB Cable USB 4.0 1 m
- StarTech.com USB Cable USB 4.0 1.5 m
- StarTech.com USB Cable USB 4.0 3 ft
- StarTech.com USB Cable USB 4.0 500 mm
- StarTech.com USB Cable USB 4.0 6 ft
- StarTech.com USB Cable USB 2.0 USB Type C 2 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 2 m
