Keithley USB Cable, Female USB to Female DB9, Black
- RS Stock No.:
- 271-2874
- Distrelec Article No.:
- 300-98-772
- Mfr. Part No.:
- 2231A-001
- Manufacturer:
- Keithley
Subtotal (1 unit)*
€102.00
(exc. VAT)
€125.46
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.00 |
*price indicative
- RS Stock No.:
- 271-2874
- Distrelec Article No.:
- 300-98-772
- Mfr. Part No.:
- 2231A-001
- Manufacturer:
- Keithley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keithley | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | DB9 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keithley | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B DB9 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Keithley USB adapter allows you to communicate with model 2231A-30-3 triple-channel DC power supply from a remote interface. You can use this USB adapter to connect the DB9 interface on the rear panel of Model 2231A-30-3 with a computer.
Baud rate 9600
Data bits 8
Start bits 1
