Infineon CYPD2103-20FNXIT, USB Controller 1 Mbps, 5.5V, USB, 2.7 V, 20-Pin XFWLB

Subtotal (1 reel of 2000 units)*

€1,222.00

(exc. VAT)

€1,504.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.611€1,222.00

*price indicative

RS Stock No.:
273-2683
Mfr. Part No.:
CYPD2103-20FNXIT
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

USB Controller

Maximum Data Rate

1Mbps

Sub Type

USB Controller

Power Supply Type

Single

ESD Protection

Yes

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.7V

Mount Type

Surface

Package Type

XFWLB

Pin Count

20

Supported Protocols

USB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

CYPD2103

Automotive Standard

No

The Infineon USB Type C port controller that complies with the latest USB Type C and PD standards. It provides a complete USB Type C and U1SB Power Delivery port control solution for passive cables, active cables and powered accessories. It can also be used in many upstream and downstream facing port applications. It also including M0S8 technology with a 32 bit, 48 MHz Arm Cortex M0 processor with 3 KB flash and integrates a complete Type C Transceiver including the Type C termination resistors RP, RD and RA.

Integrated oscillator

Integrated transceiver

Low power operation

Integrated timers and counters

Run time reconfigurable serial communication block

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy