SMC Vacuum Generator, 600 μm nozzle, 93 kPa 600 L/min, ZL series
- RS Stock No.:
- 392-183
- Mfr. Part No.:
- ZL6HF06
- Manufacturer:
- SMC
Subtotal (1 unit)*
€424.75
(exc. VAT)
€522.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €424.75 |
*price indicative
- RS Stock No.:
- 392-183
- Mfr. Part No.:
- ZL6HF06
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Suction Flow | 600L/min | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | 93kPa | |
| Nozzle Diameter | 600μm | |
| Series | ZL | |
| Silencer | No | |
| Vacuum Gauge | Yes | |
| Supply Port Type | Plug Connection | |
| Vacuum Port Type | Plug Connection | |
| Minimum Operating Temperature | 5°C | |
| Maximum Supply Pressure | 0.5MPa | |
| Supply Port Size | 6 mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE/UKCA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Suction Flow 600L/min | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure 93kPa | ||
Nozzle Diameter 600μm | ||
Series ZL | ||
Silencer No | ||
Vacuum Gauge Yes | ||
Supply Port Type Plug Connection | ||
Vacuum Port Type Plug Connection | ||
Minimum Operating Temperature 5°C | ||
Maximum Supply Pressure 0.5MPa | ||
Supply Port Size 6 mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE/UKCA | ||
- COO (Country of Origin):
- JP
SMC Series ZL Vacuum Generator, 600L/min Maximum Suction Flow, 0.5MPa Maximum Supply Pressure - ZL6HF06
This vacuum generator creates vacuum by entraining Air with compressed supply and is intended for automation and industrial pick-and-place contexts. It operates continuously within normal workshop temperatures and includes an integrated pressure indication option alongside plug-style ports for straightforward tubing connections.
Features & Benefits
• 600 L/min maximum suction flow increases throughput
• 0.6mm nozzle delivers concentrated vacuum generation
• 0.5 MPa maximum supply pressure supports high-pressure feeds
• 93 kPa maximum vacuum pressure enables Strong Hold capacity
• 6mm supply port with plug connection simplifies piping
• Operates between 5 to 50 °C for typical factory environments
• 0.6mm nozzle delivers concentrated vacuum generation
• 0.5 MPa maximum supply pressure supports high-pressure feeds
• 93 kPa maximum vacuum pressure enables Strong Hold capacity
• 6mm supply port with plug connection simplifies piping
• Operates between 5 to 50 °C for typical factory environments
Applications
• Suitable for robotic pick-and-place in electronics assembly
• Ideal for PCB handling and component transfer tasks
• Used for packaging line suction and carton handling
• Can be used for material handling in mechanical workshops
• Suitable for integration into automated test and inspection rigs
• Ideal for PCB handling and component transfer tasks
• Used for packaging line suction and carton handling
• Can be used for material handling in mechanical workshops
• Suitable for integration into automated test and inspection rigs
How is the device connected to compressed Air and vacuum lines?
The supply port accepts 6mm tubing via a plug connection and the vacuum port also uses a plug connection for easy inline piping.
What operational temperatures can it be deployed in?
It is specified for use within a 5 to 50 °C ambient range suitable for most production floors.
Is there Visual feedback for vacuum level?
A vacuum pressure gauge option is available to indicate vacuum pressure directly.
What flow and pressure performance should installers expect?
Expect up to 600 L/min suction flow at a maximum vacuum of 93 kPa when supplied at up to 0.5 MPa.
Can it be used where space is limited?
Its Compact construction and integrated gauge option make it appropriate for installations with a restricted footprint.
Related links
- SMC Vacuum Generator 93 kPa 600 L/min, ZL series
- SMC Vacuum Generator -93 kPa 300 L/min, ZL series
- SMC Vacuum Generator 101 kPa 300 L/min, ZL series
- SMC Vacuum Generator 84 kPa 600 L/min, ZM series
- SMC Vacuum Generator 84 kPa 600 L/min, ZM series
- SMC Vacuum Generator ZL series
- SMC Vacuum Ejector -93 kPa 100 L/min, ZL3 series
- SMC Vacuum Generator -6 kPa 520 L/min, ZHV series
