Wurth Elektronik, WE-VS Varistor 1 A, Clamping 108 V
- RS Stock No.:
- 760-603
- Mfr. Part No.:
- 82541350
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save €0.90
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€4.07
(exc. VAT)
€5.01
(inc. VAT)
In Stock
- Plus 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.407 | €4.07 | - |
| 100 - 490 | €0.398 | €3.98 | €0.90 |
| 500 - 990 | €0.386 | €3.86 | €10.50 |
| 1000 + | €0.368 | €3.68 | €39.00 |
*price indicative
- RS Stock No.:
- 760-603
- Mfr. Part No.:
- 82541350
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Clamping Voltage VC | 108V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | WE-VS | |
| Maximum AC Voltage | 35V | |
| Maximum DC Voltage | 45V | |
| Maximum Surge Current | 3.8A | |
| Number of Circuits | 1 | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.7mm | |
| Depth | 1.6mm | |
| Standards/Approvals | RoHS | |
| Energy Rating | 1.1J | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Clamping Voltage VC 108V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series WE-VS | ||
Maximum AC Voltage 35V | ||
Maximum DC Voltage 45V | ||
Maximum Surge Current 3.8A | ||
Number of Circuits 1 | ||
Pin Count 2 | ||
Length 3.2mm | ||
Maximum Operating Temperature 85°C | ||
Height 1.7mm | ||
Depth 1.6mm | ||
Standards/Approvals RoHS | ||
Energy Rating 1.1J | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik surface-mounted varistor is designed to protect electronic equipment from voltage spikes. Its robust specifications make it suitable for general electronic applications, ensuring reliable performance under various conditions.
AC operating voltage reaches a maximum of 35 VRMS for enhanced safety
DC operating voltage rating reaches 45 V for versatile application use
Clamping voltage of 108 V allows effective voltage suppression
