Bourns, CV Disc Varistor 130 pF 400 A, Clamping 395 V, Varistor 240 V, Disc (5 mm)
- RS Stock No.:
- 245-9078
- Mfr. Part No.:
- CV150K5BL1
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 100 more to save €11.20
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.44
(exc. VAT)
€4.23
(inc. VAT)
In Stock
- Plus 1,420 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.344 | €3.44 | - |
| 100 - 190 | €0.232 | €2.32 | €11.20 |
| 200 - 490 | €0.194 | €1.94 | €30.00 |
| 500 - 990 | €0.187 | €1.87 | €78.50 |
| 1000 + | €0.143 | €1.43 | €201.00 |
*price indicative
- RS Stock No.:
- 245-9078
- Mfr. Part No.:
- CV150K5BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 240 V | |
| Product Type | Disc Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 395V | |
| Clamping Current | 400A | |
| Mount Type | Through Hole | |
| Series | CV | |
| Diameter | 7mm | |
| Maximum AC Voltage | 150V ac | |
| Maximum DC Voltage | 200V dc | |
| Maximum Surge Current | 400A | |
| Capacitance | 130pF | |
| Length | 9.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS | |
| Termination Style | Radial | |
| Thickness | 4.3mm | |
| Package/Case | Disc (5 mm) | |
| Automotive Standard | AEC-Q200 | |
| Energy Rating | 9J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 240 V | ||
Product Type Disc Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 395V | ||
Clamping Current 400A | ||
Mount Type Through Hole | ||
Series CV | ||
Diameter 7mm | ||
Maximum AC Voltage 150V ac | ||
Maximum DC Voltage 200V dc | ||
Maximum Surge Current 400A | ||
Capacitance 130pF | ||
Length 9.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS | ||
Termination Style Radial | ||
Thickness 4.3mm | ||
Package/Case Disc (5 mm) | ||
Automotive Standard AEC-Q200 | ||
Energy Rating 9J | ||
- COO (Country of Origin):
- SI
The Bourns CV series of transient surge suppressors are disc shaped varistor designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these component require very little mounting space.
Operating ambient temperature range from -40°C to 85°C
Surge protection
Fast response time
