Bourns, CV Disc Varistor 130 pF 400 A, Clamping 395 V, Varistor 240 V, Disc (5 mm)

Subtotal (1 bag of 1500 units)*

€502.50

(exc. VAT)

€618.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1500 +€0.335€502.50

*price indicative

RS Stock No.:
245-9077
Mfr. Part No.:
CV150K5BL1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

240 V

Product Type

Disc Varistor

Packaging

Tape & Reel

Clamping Voltage VC

395V

Clamping Current

400A

Mount Type

Through Hole

Series

CV

Diameter

7mm

Maximum AC Voltage

150V ac

Maximum DC Voltage

200V dc

Maximum Surge Current

400A

Capacitance

130pF

Minimum Operating Temperature

-40°C

Length

9.5mm

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

UL, RoHS

Thickness

4.3mm

Termination Style

Radial

Package/Case

Disc (5 mm)

Energy Rating

9J

Automotive Standard

AEC-Q200

COO (Country of Origin):
SI
The Bourns CV series of transient surge suppressors are disc shaped varistor designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these component require very little mounting space.

Operating ambient temperature range from -40°C to 85°C

Surge protection

Fast response time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy