Bourns, CV Disc Varistor 280 pF 1.2 kA, Clamping 395 V, Varistor 240 V, Disc (7 mm)
- RS Stock No.:
- 245-9080
- Mfr. Part No.:
- CV150K7BL1
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 100 more to save 32%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.89
(exc. VAT)
€8.47
(inc. VAT)
In Stock
- Plus 19,990 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.689 | €6.89 | - |
| 100 - 190 | €0.468 | €4.68 | 32% |
| 200 - 490 | €0.40 | €4.00 | 41% |
| 500 + | €0.38 | €3.80 | 44% |
*price indicative
- RS Stock No.:
- 245-9080
- Mfr. Part No.:
- CV150K7BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Disc Varistor | |
| Varistor Voltage | 240 V | |
| Clamping Voltage VC | 395V | |
| Packaging | Tape & Reel | |
| Clamping Current | 1.2kA | |
| Mount Type | Through Hole | |
| Series | CV | |
| Maximum AC Voltage | 150V ac | |
| Diameter | 9mm | |
| Maximum DC Voltage | 200V dc | |
| Maximum Surge Current | 1.2kA | |
| Capacitance | 280pF | |
| Length | 11.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 4.3mm | |
| Termination Style | Radial | |
| Standards/Approvals | UL, RoHS | |
| Package/Case | Disc (7 mm) | |
| Energy Rating | 18J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Disc Varistor | ||
Varistor Voltage 240 V | ||
Clamping Voltage VC 395V | ||
Packaging Tape & Reel | ||
Clamping Current 1.2kA | ||
Mount Type Through Hole | ||
Series CV | ||
Maximum AC Voltage 150V ac | ||
Diameter 9mm | ||
Maximum DC Voltage 200V dc | ||
Maximum Surge Current 1.2kA | ||
Capacitance 280pF | ||
Length 11.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 4.3mm | ||
Termination Style Radial | ||
Standards/Approvals UL, RoHS | ||
Package/Case Disc (7 mm) | ||
Energy Rating 18J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
The Bourns CV series of transient surge suppressors are disc shaped varistor designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these component require very little mounting space.
Operating ambient temperature range from -40°C to 85°C
Surge protection
Fast response time
