Bourns, SV Varistor 1650 pF 15 kA, Clamping 700 V, Varistor 470 V
- RS Stock No.:
- 245-9285
- Mfr. Part No.:
- SV300K23BL1
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 50 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€31.78
(exc. VAT)
€39.09
(inc. VAT)
In Stock
- Plus 70 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €3.178 | €31.78 | - |
| 50 + | €2.981 | €29.81 | 6% |
*price indicative
- RS Stock No.:
- 245-9285
- Mfr. Part No.:
- SV300K23BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 470 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 700V | |
| Clamping Current | 15kA | |
| Mount Type | Through Hole | |
| Series | SV | |
| Maximum AC Voltage | 300V ac | |
| Diameter | 25mm | |
| Maximum Surge Current | 15kA | |
| Maximum DC Voltage | 385V dc | |
| Capacitance | 1650pF | |
| Length | 29mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Thickness | 6.6mm | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 10mm | |
| Energy Rating | 554J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 470 V | ||
Packaging Bulk | ||
Clamping Voltage VC 700V | ||
Clamping Current 15kA | ||
Mount Type Through Hole | ||
Series SV | ||
Maximum AC Voltage 300V ac | ||
Diameter 25mm | ||
Maximum Surge Current 15kA | ||
Maximum DC Voltage 385V dc | ||
Capacitance 1650pF | ||
Length 29mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Thickness 6.6mm | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 10mm | ||
Energy Rating 554J | ||
- COO (Country of Origin):
- SI
The Bourns SV series is lead style epoxy coated square or rectangular shaped varistor its offers both standard and custom options. It has h extremely high current and energy capabilities and a low clamping voltage, providing an increased level of protection for the transients expected in telecommunication and AC power networks.
Smaller nominal dimensions than disc varistor
Low clamping voltage
Operating ambient temperature range from -40°C to 85°C
