Analog Devices Fixed Shunt Voltage Reference 1.235V ±1.2 % 2-Pin TO-51, AD589KH
- RS Stock No.:
- 709-2911
- Mfr. Part No.:
- AD589KH
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-2911
- Mfr. Part No.:
- AD589KH
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 1.235V | |
| Package Type | TO-51 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1.2 % | |
| Mounting Type | Through Hole | |
| Topology | Shunt | |
| Maximum Output Current | 5mA | |
| Minimum Output Voltage | 1.2 V | |
| Maximum Output Voltage | 1.25 V | |
| Pin Count | 2 | |
| Load Regulation | 5 mV | |
| Dimensions | 7 x 7 x 1mm | |
| Maximum Operating Temperature | +70 °C | |
| Height | 1mm | |
| Minimum Operating Temperature | 0 °C | |
| Length | 7mm | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 1.235V | ||
Package Type TO-51 | ||
Reference Type Fixed | ||
Initial Accuracy ±1.2 % | ||
Mounting Type Through Hole | ||
Topology Shunt | ||
Maximum Output Current 5mA | ||
Minimum Output Voltage 1.2 V | ||
Maximum Output Voltage 1.25 V | ||
Pin Count 2 | ||
Load Regulation 5 mV | ||
Dimensions 7 x 7 x 1mm | ||
Maximum Operating Temperature +70 °C | ||
Height 1mm | ||
Minimum Operating Temperature 0 °C | ||
Length 7mm | ||
Width 7mm | ||
Related links
- Analog Devices Fixed Shunt Voltage Reference ±1.2 % 2-Pin TO-51, AD589JH
- Analog Devices Fixed Shunt Voltage Reference ±0.3 % 3-Pin SOT-23, ADR512ARTZ-REEL7
- Analog Devices Fixed Shunt Voltage Reference 2.048V ±0.2 % 3-Pin SC-70, ADR5040AKSZ-R2
- Texas Instruments Fixed Shunt Voltage Reference 1.235V ±1.0 % 3-Pin TO-92, LM285Z-1.2/NOPB
- Texas Instruments Fixed Shunt Voltage Reference 1.235V ±2.0 % 8-Pin SOIC, LM385BM-1.2/NOPB
- onsemi Fixed Shunt Voltage Reference 1.235V ±1.0 % 3-Pin TO-92, LM285Z-1.2G
- Texas Instruments Fixed Shunt Voltage Reference 1.235V ±2.0 % 8-Pin SOIC, LM385DG4-1-2
- Texas Instruments Fixed Shunt Voltage Reference 1.235V ±0.3 % 8-Pin SOIC, LT1004ID-1-2
