Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC, MCP1501-25E/SN
- RS Stock No.:
- 765-467
- Mfr. Part No.:
- MCP1501-25E/SN
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
€0.73
(exc. VAT)
€0.90
(inc. VAT)
In Stock
- Plus 308 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €0.73 | - |
| 25 - 99 | €0.61 | 16% |
| 100 + | €0.55 | 24% |
*price indicative
- RS Stock No.:
- 765-467
- Mfr. Part No.:
- MCP1501-25E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Reference | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.08 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 50 ppm/°C | |
| Topology | Series | |
| Maximum Input Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Line Regulation | 50 ppm/V | |
| Load Regulation | 40 ppm/mA (Sink), 70 ppm/mA (Source) | |
| Width | 3.9mm | |
| Series | MCP1501 | |
| Length | 4.9mm | |
| Height | 1.5mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Reference | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.08 % | ||
Mount Type Surface | ||
Temperature Coefficient 50 ppm/°C | ||
Topology Series | ||
Maximum Input Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Line Regulation 50 ppm/V | ||
Load Regulation 40 ppm/mA (Sink), 70 ppm/mA (Source) | ||
Width 3.9mm | ||
Series MCP1501 | ||
Length 4.9mm | ||
Height 1.5mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip buffered voltage IC reference provides a stable output voltage, ensuring reliable performance across various applications and temperature ranges.
Available output voltage variant of 2.500V delivers precise reference
AEC-Q100 qualified, suitable for automotive applications
Compact 8-Lead SOIC package facilitates easy integration
Related links
- Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC, MCP1501-30E/SN
- Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC
- Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC, MCP1501-33E/SN
- Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC, MCP1501-12E/SN
- Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC, MCP1501-10E/SN
- Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC, MCP1501-20E/SN
- Microchip Fixed Series Voltage Reference 1.8V ±0.08 % 8-Pin SOIC, MCP1501-18E/SN
- Maxim Integrated Fixed Series Voltage Reference 2.5V ±0.08 % 8-Pin SOIC, MAX6192AESA+
