Microchip Fixed Series Voltage Reference 1.8V ±0.08 % 8-Pin SOIC, MCP1501-18E/SN
- RS Stock No.:
- 111-5570
- Mfr. Part No.:
- MCP1501-18E/SN
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 111-5570
- Mfr. Part No.:
- MCP1501-18E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Nominal Voltage | 1.8V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.08 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 30mA | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Output Voltage | 1.79 V | |
| Maximum Output Voltage | 1.8 V | |
| Pin Count | 8 | |
| Line Regulation | 50 ppm/V | |
| Load Regulation | 40 (Sink) ppm/mA, 70 (Source) ppm/mA | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 4.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.5mm | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Nominal Voltage 1.8V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.08 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 30mA | ||
Maximum Input Voltage 5.5 V | ||
Minimum Output Voltage 1.79 V | ||
Maximum Output Voltage 1.8 V | ||
Pin Count 8 | ||
Line Regulation 50 ppm/V | ||
Load Regulation 40 (Sink) ppm/mA, 70 (Source) ppm/mA | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Length 4.9mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.5mm | ||
Width 3.9mm | ||
Related links
- Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC, MCP1501-30E/SN
- Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC, MCP1501-25E/SN
- Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC
- Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC, MCP1501-33E/SN
- Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC, MCP1501-12E/SN
- Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC, MCP1501-10E/SN
- Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC, MCP1501-20E/SN
- Microchip Precision Buffer Voltage Reference 0.1 % 8-Pin SOIC, MCP1501-18E/SN
