Microchip Fixed Series Voltage Reference ±0.08 % 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-4708
Mfr. Part No.:
MCP1501-10E/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Reference

Package Type

SOIC

Reference Voltage

1.02V

Reference Type

Fixed

Initial Accuracy

±0.08 %

Temperature Coefficient

10 ppm/°C

Mount Type

Surface

Topology

Series

Maximum Input Voltage

5.5V

Output Current

30mA

Minimum Operating Temperature

-40°C

Pin Count

8

Maximum Operating Temperature

125°C

Line Regulation

50 ppm/V

Load Regulation

70 ppm/mA (Source), 40 ppm/mA (Sink)

Standards/Approvals

No

Height

1.5mm

Series

MCP1501

Length

4.9mm

Output Type

Fixed

Minimum Input Voltage

1.65V

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH

MCP1501 Voltage References


The Microchip MCP1501 is a High-Precision Buffered Voltage capable of sinking and sourcing 20mA of current. The device is a low-drift bandgap-based reference that utilises chopper-based amplifiers to reduce drift to zero and provide high current output.

Features


Maximum Temperature Coefficient: 50 ppm/°C from -40°C to +125°C

Initial Accuracy: 0.08%

Operating Temperature Range: -40 to +125°C

Low Typical Operating Current: 140 μA

Line Regulation: 50 ppm/V maximum

Load Regulation: 40 ppm/mA maximum

Output Noise (0.1 Hz to 10 Hz): < 0.1 μVP-P

Voltage References, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy