onsemi Fixed Series Voltage Reference ±1 % 3-Pin SOT-23, NCP51460SN33T1G

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.06

(exc. VAT)

€1.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 164 unit(s) ready to ship from another location
  • Plus 1,068 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€1.06
10 - 99€0.91
100 - 499€0.78
500 - 999€0.70
1000 +€0.64

*price indicative

Packaging Options:
RS Stock No.:
719-2642
Distrelec Article No.:
302-40-377
Mfr. Part No.:
NCP51460SN33T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Reference

Reference Voltage

3.3V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±1 %

Temperature Coefficient

18 ppm/°C

Mount Type

Surface

Topology

Series

Output Current

20mA

Maximum Input Voltage

28V

Minimum Operating Temperature

0°C

Pin Count

3

Maximum Operating Temperature

100°C

Line Regulation

500 ppm/V

Standards/Approvals

No

Height

1.01mm

Length

3.04mm

Series

NCP51460

Load Regulation

4000 ppm/mA

Automotive Standard

AEC-Q100

Output Type

Fixed

Minimum Input Voltage

4.2V

Voltage Reference, 0.6V to 4.096V, ON Semiconductor


Voltage References, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy