DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040C50FTA
- RS Stock No.:
- 122-0257
- Mfr. Part No.:
- LM4040C50FTA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€825.00
(exc. VAT)
€1,014.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.275 | €825.00 |
*price indicative
- RS Stock No.:
- 122-0257
- Mfr. Part No.:
- LM4040C50FTA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Reference | |
| Reference Voltage | 5V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.5 % | |
| Temperature Coefficient | 30 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 15mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | LM4040 | |
| Load Regulation | 8 mV | |
| Height | 1.02mm | |
| Length | 3.04mm | |
| Output Type | Fixed | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Reference | ||
Reference Voltage 5V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.5 % | ||
Temperature Coefficient 30 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 15mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series LM4040 | ||
Load Regulation 8 mV | ||
Height 1.02mm | ||
Length 3.04mm | ||
Output Type Fixed | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
5.0V Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
Related links
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040C50FTA
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, ZXRE125CFTA
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4040C30FTA
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, ZXRE330ASA-7
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, ZXRE4041CFTA
- DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, ZXRE125EFTA
- Texas Instruments Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, LM4041C12IDBZT
