DiodesZetex Fixed Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, ZXRE4041CFTA

Subtotal (1 reel of 3000 units)*

€1,479.00

(exc. VAT)

€1,818.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.493€1,479.00

*price indicative

RS Stock No.:
122-1446
Mfr. Part No.:
ZXRE4041CFTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

1.23V

Reference Type

Fixed

Initial Accuracy

±0.5 %

Mount Type

Surface

Temperature Coefficient

20 ppm/°C

Topology

Shunt

Maximum Input Voltage

1.23V

Output Current

12mA

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

125°C

Series

ZXRE4041

Length

3.04mm

Load Regulation

10 mV

Standards/Approvals

No

Height

1.02mm

Output Type

Fixed

Automotive Standard

No

Minimum Input Voltage

1.22V

COO (Country of Origin):
DE

1.2V Voltage Reference, Diodes Inc


Voltage References, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy