Maxim Integrated Precision Series Voltage Reference ±0.02 % 8-Pin SO, MAX6225AESA+

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
190-7831
Mfr. Part No.:
MAX6225AESA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Voltage Reference

Reference Voltage

2.5V

Package Type

SO

Reference Type

Precision

Initial Accuracy

±0.02 %

Mount Type

Surface

Temperature Coefficient

1.5 ppm/°C

Topology

Series

Maximum Input Voltage

36V

Output Current

15mA

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Line Regulation

45 ppm/V

Standards/Approvals

No

Height

1.5mm

Load Regulation

15 ppm/mA (Sink), 30 ppm/mA (Source)

Series

MAX6225

Length

5mm

Minimum Input Voltage

8V

Output Type

Fixed

Automotive Standard

No

Low 1.0ppm/°C Temperature Coefficient

Very Low 1.5μVp-p Noise (0.1Hz to 10Hz)

±0.02% Initial Accuracy

±15mA Output Source and Sink Current

Low, 18mW Power Consumption (MAX6225)

Industry-Standard Pinout

Optional Noise Reduction and Voltage Trim

Excellent Transient Response

8-Pin SO Package Available

Low 20ppm/1000h Long-Term Stability

Stable for All Capacitive Loads

Applications

A/D Converters

Automated Test Equipment (ATE)

Digital Voltmeters

High-Accuracy Industrial and Process Control

High-Accuracy Reference Standard

High-Resolution Analog-to-Digital

Precision Current Sources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy