Maxim Integrated Precision Series Voltage Reference ±0.02 % 8-Pin SO, MAX6341ESA+
- RS Stock No.:
- 190-7841
- Mfr. Part No.:
- MAX6341ESA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-7841
- Mfr. Part No.:
- MAX6341ESA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Reference | |
| Reference Voltage | 4.1V | |
| Package Type | SO | |
| Reference Type | Precision | |
| Initial Accuracy | ±0.02 % | |
| Temperature Coefficient | 0.75 ppm/°C | |
| Mount Type | Surface | |
| Topology | Series | |
| Maximum Input Voltage | 36V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Line Regulation | 45 ppm/V | |
| Maximum Operating Temperature | 85°C | |
| Load Regulation | 18 ppm/mA (Sink), 9 ppm/mA (Source) | |
| Series | MAX6341 | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.5mm | |
| Output Type | Fixed | |
| Automotive Standard | No | |
| Minimum Input Voltage | 8V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Reference | ||
Reference Voltage 4.1V | ||
Package Type SO | ||
Reference Type Precision | ||
Initial Accuracy ±0.02 % | ||
Temperature Coefficient 0.75 ppm/°C | ||
Mount Type Surface | ||
Topology Series | ||
Maximum Input Voltage 36V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Line Regulation 45 ppm/V | ||
Maximum Operating Temperature 85°C | ||
Load Regulation 18 ppm/mA (Sink), 9 ppm/mA (Source) | ||
Series MAX6341 | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.5mm | ||
Output Type Fixed | ||
Automotive Standard No | ||
Minimum Input Voltage 8V | ||
Ultra-Low, 1ppm/°C Max Tempco
Very Low, 1.5μVp-p Noise (0.1Hz to 10Hz) (MAX6325)
±0.02% Initial Accuracy (MAX6350)
±15mA Output Source and Sink Current
Low, 18mW Power Consumption (MAX6325)
Industry-Standard Pinout
Optional Noise Reduction and Voltage Trim
Excellent Transient Response
8-Pin SO Package Available
Low, 30ppm/1000h Long-Term Stability
Stable for All Capacitive Loads
Applications
Automated Test Equipment (ATE)
Digital Voltmeters
High-Accuracy Industrial and Process Control
High-Accuracy Reference Standard
High-Resolution A/D and D/A Converters
Precision Current Sources
Related links
- Maxim Integrated Precision Series Voltage Reference ±0.02 % 8-Pin SO, MAX6225AESA+
- Maxim Integrated Precision Voltage Reference ±0.02 % 8-Pin μMAX
- Maxim Integrated Precision Voltage Reference ±0.02 % 8-Pin μMAX, MAX6126B50+
- Maxim Integrated Precision Precision Voltage Reference ±0.02 % 8-Pin SO, MAX6126AASA21+
- Maxim Integrated Precision Precision Voltage Reference ±0.02 % 8-Pin SO, MAX6126AASA30+
- Maxim Integrated Fixed Series Voltage Reference ±0.02 % 8-Pin SOIC, MAX6225ACSA+
- Maxim Integrated Precision Series Precision Voltage Reference ±2 mV 8-Pin SOIC
- Maxim Integrated Precision Series Precision Voltage Reference 0.06 % 8-Pin SO, MAX6177AASA+
