Renesas Electronics Precision Series Voltage Reference 5 % 3-Pin SOT-23, ISL60002DIH325Z-TK

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
197-2541
Mfr. Part No.:
ISL60002DIH325Z-TK
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Reference

Package Type

SOT-23

Reference Voltage

3.3V

Reference Type

Precision

Initial Accuracy

5 %

Temperature Coefficient

20 ppm/°C

Mount Type

Surface

Topology

Series

Output Current

7mA

Maximum Input Voltage

5.5V

Pin Count

3

Minimum Operating Temperature

-40°C

Line Regulation

250 μV/V

Maximum Operating Temperature

85°C

Length

3.04mm

Height

1.12mm

Standards/Approvals

No

Series

ISL60002

Automotive Standard

No

Output Type

Fixed

Minimum Input Voltage

2.7V

The Renesas Electronics ISL60002 FGA voltage references are very high precision analog voltage references fabricated using the Renesas proprietary Floating Gate Analog (FGA) technology and feature low supply voltage operation at ultra-low 350nA operating current.

Ultra-low supply current.350nA typ

Low 20ppm/°C temperature coefficient

ISOURCE and ISINK = 7mA

ISOURCE and ISINK = 20mA for ISL60002-33 only

ESD protection . 5.5kV (Human Body Model)

Standard 3 Ld SOT-23 packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy