Texas Instruments Precision Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, LM4040BIM3-10.0/NOPB
- RS Stock No.:
- 268-7528
- Mfr. Part No.:
- LM4040BIM3-10.0/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.10
(exc. VAT)
€13.70
(inc. VAT)
In Stock
- 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €1.11 | €11.10 |
| 50 - 90 | €1.086 | €10.86 |
| 100 - 240 | €0.862 | €8.62 |
| 250 - 490 | €0.846 | €8.46 |
| 500 + | €0.714 | €7.14 |
*price indicative
- RS Stock No.:
- 268-7528
- Mfr. Part No.:
- LM4040BIM3-10.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Reference | |
| Reference Voltage | 10V | |
| Package Type | SOT-23 | |
| Reference Type | Precision | |
| Initial Accuracy | ±0.2 % | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Output Current | 10mA | |
| Maximum Input Voltage | 10V | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.1mm | |
| Series | LM4040BIM3-10.0/NOPB | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Output Type | Shunt | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Reference | ||
Reference Voltage 10V | ||
Package Type SOT-23 | ||
Reference Type Precision | ||
Initial Accuracy ±0.2 % | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Output Current 10mA | ||
Maximum Input Voltage 10V | ||
Minimum Operating Temperature -65°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 2.1mm | ||
Series LM4040BIM3-10.0/NOPB | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Output Type Shunt | ||
The Texas Instrument precision voltage reference is available in the sub miniature package form. The Advanced design of this voltage reference eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load.
SOT 23 AEC Q100 grades 1 and 3 available
Small packages
Tolerates capacitive loads
Low temperature coefficient
Related links
- Texas Instruments Precision Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, LM4040BIM3-10.0/NOPB
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040BIM3-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, LM4040BIM3-4.1/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.2 % 3-Pin SOT-23, LM4040BIM3-5.0/NOPB
- Texas Instruments Precision Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040CIM3-10.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±0.1 % 3-Pin SOT-23, LM4040AIM3-10.0/NOPB
- Texas Instruments Fixed Shunt Voltage Reference ±1 % 3-Pin SOT-23, LM4040DIM3-10.0/NOPB
