Analog Devices Fixed Shunt Voltage Reference ±0.3 % 3-Pin SOT-23, ADR512ARTZ-REEL7
- RS Stock No.:
- 809-9225
- Mfr. Part No.:
- ADR512ARTZ-REEL7
- Manufacturer:
- Analog Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 809-9225
- Mfr. Part No.:
- ADR512ARTZ-REEL7
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Voltage Reference | |
| Reference Voltage | 1.2V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.3 % | |
| Temperature Coefficient | 60 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 1.2V | |
| Output Current | 10mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Series | ADR512 | |
| Height | 1.02mm | |
| Automotive Standard | No | |
| Output Type | Fixed | |
| Minimum Input Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Voltage Reference | ||
Reference Voltage 1.2V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.3 % | ||
Temperature Coefficient 60 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 1.2V | ||
Output Current 10mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Series ADR512 | ||
Height 1.02mm | ||
Automotive Standard No | ||
Output Type Fixed | ||
Minimum Input Voltage 1.2V | ||
Voltage Reference, Up to 2.048V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Analog Devices Fixed Shunt Voltage Reference ±1.2 % 2-Pin TO-51, AD589JH
- Analog Devices Fixed Shunt Voltage Reference 1.235V ±1.2 % 2-Pin TO-51, AD589KH
- Analog Devices Fixed Shunt Voltage Reference 2.048V ±0.2 % 3-Pin SC-70, ADR5040AKSZ-R2
- Texas Instruments Fixed Shunt Voltage Reference ±0.3 % 8-Pin SOIC, REF1004C-1.2
- Texas Instruments Fixed Shunt Voltage Reference ±0.3 % 8-Pin SOIC
- Analog Devices Fixed Series Voltage Reference ±0.24 % 3-Pin SOT-23, ADR380ARTZ-REEL7
- Analog Devices Precision Shunt Precision Voltage Reference ±0.35 % ADR510ARTZ-Reel7
- Texas Instruments Fixed Shunt Voltage Reference 1.235V ±0.3 % 8-Pin SOIC, LT1004ID-1-2
