Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±0.7 % 5-Pin SOT-23, NJM2820F-TE1
- RS Stock No.:
- 713-9262
- Mfr. Part No.:
- NJM2820F-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 713-9262
- Mfr. Part No.:
- NJM2820F-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Reference Type | Adjustable | |
| Topology | Shunt | |
| Product Type | Voltage Reference | |
| Initial Accuracy | ±0.7 % | |
| Pin Count | 5 | |
| Package Type | SOT-23 | |
| Automotive Standard | No | |
| Height | 1.1 mm | |
| Length | 2.9 mm | |
| Maximum Input Voltage | 14 V | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Input Voltage | 1.24 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Current | 30 mA | |
| Output Type | Adjustable | |
| Output Voltage | 1.25 V, 13 V | |
| Reference Voltage | 1.25 V | |
| Series | NJM2820 | |
| Standards/Approvals | No | |
| Width | 1.6 mm | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Reference Type Adjustable | ||
Topology Shunt | ||
Product Type Voltage Reference | ||
Initial Accuracy ±0.7 % | ||
Pin Count 5 | ||
Package Type SOT-23 | ||
Automotive Standard No | ||
Height 1.1 mm | ||
Length 2.9 mm | ||
Maximum Input Voltage 14 V | ||
Maximum Operating Temperature 85 °C | ||
Minimum Input Voltage 1.24 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Current 30 mA | ||
Output Type Adjustable | ||
Output Voltage 1.25 V, 13 V | ||
Reference Voltage 1.25 V | ||
Series NJM2820 | ||
Standards/Approvals No | ||
Width 1.6 mm | ||
Voltage Reference, Adjustable, New Japan Radio
Voltage References, New Japan Radio
Related links
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±0.7 % 5-Pin SOT-23, NJM2820F-TE1
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±0.5 % 5-Pin SOT-23, NJM2825F-TE1
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-89, NJM1431AU-TE1
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±2.2 % 3-Pin SOT-89, NJM431U-TE1
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±2.2 % 8-Pin DMP
- Nisshinbo Micro Devices Adjustable Shunt Voltage Reference ±2.2 % 8-Pin DMP, NJM431M
- Nisshinbo Micro Devices Precision Voltage Reference ±0.4 % 5-Pin SOT-23, NJM2823F-TE1
- DiodesZetex Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23
