STMicroelectronics L5973ADTR, 1-Channel Low Dropout Voltage, Voltage Regulator, 2 A, 1.235V, 35 V 500 kHz, HSOP-8 8-Pin

Get a bulk buy discount

Add 5000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

€2,957.50

(exc. VAT)

€3,637.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500€1.183€2,957.50-
5000 +€1.168€2,920.001%

*price indicative

RS Stock No.:
151-519
Mfr. Part No.:
L5973ADTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

1.235V, 35V

Number of Outputs

1

Line Regulation

51 mV

Switching Frequency

500kHz

Load Regulation

8 mV

Package Type

HSOP-8

Quiescent Current

7mA

Pin Count

8

Output Current

2A

Output Type

1.235/35 V

Series

L5973AD

Standards/Approvals

RoHS

Maximum Input Voltage

36V

Minimum Operating Temperature

-40°C

Minimum Input Voltage

4V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
PH
The STMicroelectronics step down monolithic power switching regulator with a minimum switch current limit of 2A so it is able to deliver more than 1.5A DC current to the load depending on the application conditions.

Thermal shutdown

Protection against feedback disconnection

Internal current limiting

Zero load current operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy