STMicroelectronics LM317P, 1-Channel Linear Voltage, Voltage Regulator, 1.5 A, 1.2V, 37 V, SOT-223 5-Pin

Get a bulk buy discount

Add 500 more to save 10%

View bulk pricing options

Subtotal (1 tube of 50 units)*

€35.65

(exc. VAT)

€43.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 450€0.713€35.65-
500 - 1200€0.641€32.0510%
1250 +€0.525€26.2526%

*price indicative

RS Stock No.:
151-841
Mfr. Part No.:
LM317P
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Regulator

Regulator Type

Linear Voltage

Output Voltage

1.2V, 37V

Number of Outputs

1

Line Regulation

0.01 %/V

Load Regulation

5 mV

Package Type

SOT-223

Output Current

1.5A

Pin Count

5

Output Type

1.2/37 V

Standards/Approvals

RoHS

Series

LM317

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Adjustable voltage regulators designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.

0.1% line and load regulation

Floating operation for high voltages

Thermal shutdown and SOA control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy