MPS MP4568GQ-P, Converter 45V 10-Pin
- RS Stock No.:
- 337-648
- Mfr. Part No.:
- MP4568GQ-P
- Manufacturer:
- MPS
Get a bulk buy discount
Add 50 more to save €4.60
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€8.82
(exc. VAT)
€10.85
(inc. VAT)
In Stock
- Plus 445 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.764 | €8.82 | - |
| 50 - 95 | €1.672 | €8.36 | €4.60 |
| 100 + | €1.55 | €7.75 | €21.40 |
*price indicative
- RS Stock No.:
- 337-648
- Mfr. Part No.:
- MP4568GQ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Mount Type | Surface | |
| Pin Count | 10 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 4.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 45V | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Mount Type Surface | ||
Pin Count 10 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 4.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 45V | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Synchronous Step Down Converter is a high frequency, step down, switching regulator with integrated high side/low side, high voltage power MOSFETs. It provides a highly efficient output of up to 100mA. 60V rated MOSFETs and 4.5V to 45V operation range accommodates a variety of step down
applications in automotive input environment. A 5μA shutdown mode quiescent current allows use in battery powered applications.
Programmable switching frequency
Stable with ceramic output capacitors
Low output ripple
Programmable soft start
Precision Peak current limit without current sensing resistor
Programmable Peak current limit
Related links
- MPS MP4568GQ-P, Converter 45V 10-Pin
- MPS MP2460GJ-P, Converter 45V 6-Pin
- MPS MPQ4313GRE-AEC1-P, Converter 45V QFN-20 20-Pin
- Infineon TLS115D0LDXUMA1, Voltage Regulator 45V 10-Pin
- MPS MPM3811GG-P, Converter 5.5V 10-Pin
- MPS MPM3804GG-P, Converter 5.5V QFN-10 10-Pin
- MPS MPM3612GLQ-33-P, Converter 22V LGA-10 10-Pin
- MPS MPQ4558DQ-AEC1-LF-P, Converter 55V 10-Pin
