MPS MPQ2456GJ-P, Converter 50V 6-Pin
- RS Stock No.:
- 337-890
- Mfr. Part No.:
- MPQ2456GJ-P
- Manufacturer:
- MPS
Subtotal (1 reel of 500 units)*
€513.50
(exc. VAT)
€631.50
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €1.027 | €513.50 |
*price indicative
- RS Stock No.:
- 337-890
- Mfr. Part No.:
- MPQ2456GJ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Converter | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 50V | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Converter | ||
Mount Type Surface | ||
Pin Count 6 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 50V | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Step Down Converter is a monolithic, step down, switch mode converter with a built in power MOSFET. It achieves 0.5A of Peak output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Full protection features include cyclebycycle current limiting and thermal shutdown.
Fixed 1.2mhz frequency
Thermal shutdown
Cycle by cycle over current protection
Wide 4.5v to 50v operating input range
