Microchip MCP1825ST-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
- RS Stock No.:
- 598-121
- Mfr. Part No.:
- MCP1825ST-1802E/DB
- Manufacturer:
- Microchip
Subtotal (1 reel of 4000 units)*
€2,488.00
(exc. VAT)
€3,060.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.622 | €2,488.00 |
*price indicative
- RS Stock No.:
- 598-121
- Mfr. Part No.:
- MCP1825ST-1802E/DB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Quiescent Current | 120μA | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Height | 1.8mm | |
| Series | MCP1825S | |
| Width | 7.3mm | |
| Length | 6.7mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.1V | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Quiescent Current 120μA | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Height 1.8mm | ||
Series MCP1825S | ||
Width 7.3mm | ||
Length 6.7mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.1V | ||
Maximum Input Voltage 6V | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator designed to deliver stable output voltage with exceptional efficiency. Ideal for a variety of applications, this product stands out due to its low dropout voltage, allowing it to effectively perform even under challenging conditions. With its compact design, it seamlessly integrates into electronic circuits, ensuring space savings without compromising on performance. The device supports a wide input voltage range, making it suitable for both battery-powered and mains-operated devices.
Provides low dropout voltage for enhanced performance in low voltage applications
Supports a wide input voltage range for versatile usability across multiple devices
Compact size for easy integration into space constrained designs
Excellent transient response for reliable operation under varying loads
Thermal shutdown and current limit features for added safety and reliability
Related links
- Microchip MCP1824ST-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1825S-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1825ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1825ST-3302E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1825ST-3002E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1824ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826ST-5002E/DB, Voltage Regulator 6V SOT-223 3-Pin
