Microchip MCP1824ST-2502E/DB, Voltage Regulator 6V SOT-223 3-Pin
- RS Stock No.:
- 598-627
- Mfr. Part No.:
- MCP1824ST-2502E/DB
- Manufacturer:
- Microchip
Subtotal (1 reel of 4000 units)*
€2,304.00
(exc. VAT)
€2,832.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.576 | €2,304.00 |
*price indicative
- RS Stock No.:
- 598-627
- Mfr. Part No.:
- MCP1824ST-2502E/DB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Quiescent Current | 120μA | |
| Pin Count | 3 | |
| Height | 1.8mm | |
| Length | 6.7mm | |
| Standards/Approvals | RoHS | |
| Width | 7.3mm | |
| Series | MCP1824S | |
| Minimum Input Voltage | 2.1V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Quiescent Current 120μA | ||
Pin Count 3 | ||
Height 1.8mm | ||
Length 6.7mm | ||
Standards/Approvals RoHS | ||
Width 7.3mm | ||
Series MCP1824S | ||
Minimum Input Voltage 2.1V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator designed for low-dropout applications. This device excels in providing a regulated output voltage with minimal input to output voltage differential, making it ideal for a variety of consumer and industrial electronics. The regulator promotes efficiency through its low quiescent current, ensuring optimal performance without draining significant power. Its compact design facilitates easy integration into space-constrained environments, allowing for flexible circuit design. With an extensive operating temperature range, this device is built for reliability in diverse conditions, making it an essential component for modern electronic systems.
Emphasises low dropout voltage which ensuring superior efficiency
Features a wide input voltage range for versatile applications
Supports output current up to 1A accommodating demanding loads
Integrates an overcurrent protection mechanism for added safety
Includes thermal shutdown capability preventing overheating
Compact package design simplifies integration into various products
Low quiescent current enhances energy efficiency in battery operated devices
Designed to operate across a broad temperature spectrum for diverse applications
Related links
- Microchip MCP1826S-2502E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1824ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1824ST-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1824ST-3302E/DB, Voltage Regulator 6V SOT-223 4-Pin
- Microchip MCP1824ST-2502E/DB 300mA ±2.5% 3+Tab-Pin, SOT-223
- Microchip MCP1825ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826ST-5002E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-3002E/DB, Voltage Regulator 6V SOT-223 3-Pin
