Microchip MCP1824ST-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
- RS Stock No.:
- 598-825
- Mfr. Part No.:
- MCP1824ST-1802E/DB
- Manufacturer:
- Microchip
Subtotal (1 reel of 4000 units)*
€2,304.00
(exc. VAT)
€2,832.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.576 | €2,304.00 |
*price indicative
- RS Stock No.:
- 598-825
- Mfr. Part No.:
- MCP1824ST-1802E/DB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Quiescent Current | 120μA | |
| Pin Count | 3 | |
| Series | MCP1824S | |
| Standards/Approvals | RoHS | |
| Length | 6.7mm | |
| Width | 7.3mm | |
| Height | 1.8mm | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.1V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Quiescent Current 120μA | ||
Pin Count 3 | ||
Series MCP1824S | ||
Standards/Approvals RoHS | ||
Length 6.7mm | ||
Width 7.3mm | ||
Height 1.8mm | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.1V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip Low Dropout Voltage Regulator is designed to deliver superior performance for a range of applications, ensuring stable power supply even under varying load conditions. With its low-dropout architecture, this device efficiently manages voltage levels, making it an ideal choice for battery-powered devices. Its compact design allows for easy integration into space-constrained projects, appealing to both hobbyists and professional engineers. Featuring a wide operating temperature range, this regulator stands out for its reliability across diverse environments. The device not only supports a diverse array of loads but also features built-in protection measures, enhancing its longevity and safeguarding sensitive components.
Low dropout voltage ensures efficient operation even with minimal input to output differentials
Compact package size is perfect for applications with space constraints
Wide temperature operation range guarantees reliability in varying conditions
Built in protection features safeguard circuits and enhance durability
Compatible with multiple load conditions which ensuring versatile application
User friendly installation simplifies the integration process into existing designs
Related links
- Microchip MCP1825ST-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826S-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1825S-1802E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1824ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1824ST-2502E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1824ST-3302E/DB, Voltage Regulator 6V SOT-223 4-Pin
- Microchip MCP1825ST-1202E/DB, Voltage Regulator 6V SOT-223 3-Pin
- Microchip MCP1826ST-5002E/DB, Voltage Regulator 6V SOT-223 3-Pin
