ROHM BD50GA3MEFJ-CE2, 1-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 5V, HTSOP-J8 8-Pin
- RS Stock No.:
- 687-386
- Mfr. Part No.:
- BD50GA3MEFJ-CE2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 20 more to save 34%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€3.43
(exc. VAT)
€4.22
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €1.715 | €3.43 | - |
| 20 - 48 | €1.115 | €2.23 | 34% |
| 50 - 198 | €0.66 | €1.32 | 61% |
| 200 - 998 | €0.635 | €1.27 | 62% |
| 1000 + | €0.625 | €1.25 | 63% |
*price indicative
- RS Stock No.:
- 687-386
- Mfr. Part No.:
- BD50GA3MEFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | 1 % | |
| Load Regulation | 1.5 % | |
| Mount Type | Surface | |
| Polarity | Reverse | |
| Package Type | HTSOP-J8 | |
| Pin Count | 8 | |
| Output Current | 300mA | |
| Series | BD50GA3MEFJ-C | |
| Standards/Approvals | AEC‑Q100 Qualified, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 14V | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation 1 % | ||
Load Regulation 1.5 % | ||
Mount Type Surface | ||
Polarity Reverse | ||
Package Type HTSOP-J8 | ||
Pin Count 8 | ||
Output Current 300mA | ||
Series BD50GA3MEFJ-C | ||
Standards/Approvals AEC‑Q100 Qualified, RoHS | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 14V | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard AEC-Q100 | ||
The ROHM LDO regulator provides a fixed 5 V output voltage with a maximum output current of 0.3 A and an output accuracy of ±2% over a temperature range of -40 to 125 °C. It comes in an HTSOP-J8 package and includes built-in over-current protection to prevent damage from short circuits. The device features a current ON/OFF switch for zero current consumption in shutdown mode and a thermal shutdown circuit for overheating protection. It supports ceramic capacitors, enabling smaller designs and extended lifespan.
High accuracy reference voltage circuit
Built in Over Current Protection circuit
Built in Thermal Shut Down circuit
With shut down switch
AEC Q100 Qualified
Related links
- ROHM BD33HA3VEFJ-CE2 Voltage Regulator 3.3V, HTSOP-J8 8-Pin
- ROHM BD25HA3VEFJ-CE2 Voltage Regulator 2.5V, HTSOP-J8 8-Pin
- ROHM BD00HA3MEFJ-CE2 Voltage Regulator 2.5V HTSOP-J8 8-Pin
- ROHM BD25HA3MEFJ-CE2 Voltage Regulator 2.5V, HTSOP-J8 8-Pin
- ROHM BD00HA3VEFJ-CE2 Voltage Regulator 2.5V HTSOP-J8 8-Pin
- ROHM BD50HA3VEFJ-CE2 Voltage Regulator 2.5V HTSOP-J8 8-Pin
- ROHM BD33IC0VEFJ-CE2 Voltage Regulator 3.3V, HTSOP-J8 8-Pin
- ROHM BD00GA3VEFJ-ME2 Voltage Regulator 13V HTSOP-J8 8-Pin
