ROHM BD50HA3VEFJ-CE2, 1-Channel Low Dropout Voltage, Voltage Regulator, 5 A, 2.5V, 5 V, HTSOP-J8 8-Pin
- RS Stock No.:
- 687-396
- Mfr. Part No.:
- BD50HA3VEFJ-CE2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 20 more to save €10.30
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€2.95
(exc. VAT)
€3.63
(inc. VAT)
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €1.475 | €2.95 | - |
| 20 - 48 | €0.96 | €1.92 | €10.30 |
| 50 - 198 | €0.565 | €1.13 | €45.50 |
| 200 - 998 | €0.55 | €1.10 | €185.00 |
| 1000 + | €0.535 | €1.07 | €940.00 |
*price indicative
- RS Stock No.:
- 687-396
- Mfr. Part No.:
- BD50HA3VEFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5V, 5V | |
| Line Regulation | 50 mV | |
| Load Regulation | 75 mV | |
| Mount Type | Surface | |
| Polarity | Reverse | |
| Package Type | HTSOP-J8 | |
| Output Current | 5A | |
| Pin Count | 8 | |
| Output Type | 2.5/5 V | |
| Standards/Approvals | RoHS, AEC‑Q100 Qualified | |
| Series | BDxxHA3MEFJ-C BDxxHA3VEFJ-C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 8V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 2.5V, 5V | ||
Line Regulation 50 mV | ||
Load Regulation 75 mV | ||
Mount Type Surface | ||
Polarity Reverse | ||
Package Type HTSOP-J8 | ||
Output Current 5A | ||
Pin Count 8 | ||
Output Type 2.5/5 V | ||
Standards/Approvals RoHS, AEC‑Q100 Qualified | ||
Series BDxxHA3MEFJ-C BDxxHA3VEFJ-C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 8V | ||
Automotive Standard AEC-Q100 | ||
The ROHM LDO regulator designed to deliver stable power with a maximum output current of 0.3A. This versatile component supports both fixed and variable output configurations, making it ideal for automotive and other demanding applications. It offers high output accuracy of ±2% across a wide operating temperature range of -40°C to +125°C. Suitable for use with ceramic capacitors, it promotes a compact design without sacrificing longevity.
Offers an input voltage range of 4.5V to 8.0V for flexibility in power supply design
Variable output voltage can be adjusted from 1.5V to 7.0V accommodating a variety of requirements
Integration of high accuracy reference voltage circuit enhances performance consistency
Built in overcurrent protection prevents IC damage under fault conditions
Thermal shutdown feature safeguards the device from overheating during operation
AEC Q100 qualified, ensuring compliance with automotive industry standards and reliability
Compact HTSOP-J8 package supports efficient thermal management
Related links
- ROHM BD00HA3VEFJ-CE2 Voltage Regulator 2.5V HTSOP-J8 8-Pin
- ROHM BD00HA3MEFJ-CE2 Voltage Regulator 2.5V HTSOP-J8 8-Pin
- ROHM BD25HA3VEFJ-CE2 Voltage Regulator 2.5V, HTSOP-J8 8-Pin
- ROHM BD25HA3MEFJ-CE2 Voltage Regulator 2.5V, HTSOP-J8 8-Pin
- ROHM BD00HC5VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- ROHM BD00GC0VEFJ-ME2 Voltage Regulator 13V HTSOP-J8 8-Pin
- ROHM BD00HC0VEFJ-ME2 Voltage Regulator 1.5V HTSOP-J8 8-Pin
- ROHM BD00IC0JEFJ-E2 Voltage Regulator 1V HTSOP-J8 8-Pin
