ROHM BD33IC0VEFJ-CE2, 1-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 3.3V, HTSOP-J8 8-Pin
- RS Stock No.:
- 646-540
- Mfr. Part No.:
- BD33IC0VEFJ-CE2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save €22.10
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€11.67
(exc. VAT)
€14.35
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €1.167 | €11.67 | - |
| 100 - 490 | €0.946 | €9.46 | €22.10 |
| 500 - 990 | €0.724 | €7.24 | €221.50 |
| 1000 + | €0.642 | €6.42 | €525.00 |
*price indicative
- RS Stock No.:
- 646-540
- Mfr. Part No.:
- BD33IC0VEFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Line Regulation | 50 mV | |
| Load Regulation | 75 mV | |
| Mount Type | Surface | |
| Polarity | Reverse | |
| Package Type | HTSOP-J8 | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Width | 6mm | |
| Height | 1mm | |
| Length | 4.9mm | |
| Series | BD33IC0MEFJ-C BD33IC0VEFJ-C | |
| Standards/Approvals | AEC‑Q100 Qualified, RoHS | |
| Minimum Input Voltage | 2.4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 3.3V | ||
Number of Outputs 1 | ||
Line Regulation 50 mV | ||
Load Regulation 75 mV | ||
Mount Type Surface | ||
Polarity Reverse | ||
Package Type HTSOP-J8 | ||
Output Current 1A | ||
Pin Count 8 | ||
Width 6mm | ||
Height 1mm | ||
Length 4.9mm | ||
Series BD33IC0MEFJ-C BD33IC0VEFJ-C | ||
Standards/Approvals AEC‑Q100 Qualified, RoHS | ||
Minimum Input Voltage 2.4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
The ROHM LDO regulator delivers a stable output current of 1.0 A with an output accuracy of ±3% across a wide ambient temperature range from -40 °C to +125 °C. Housed in a compact and thermally efficient HTSOP-J8 package, it integrates multiple protective features, including overcurrent protection, an ON/OFF switch for reducing circuit current to 0 μA in shutdown mode, and a thermal shutdown circuit to safeguard against heat damage from overloads. Compatible with ceramic capacitors, this LDO supports compact system design and promotes long-term reliability.
High Accuracy Reference Voltage Circuit
Built-in Over Current Protection Circuit (OCP)
Built-in Thermal Shutdown Circuit (TSD)
With Shutdown Switch
Related links
- ROHM BD33HA3VEFJ-CE2 Voltage Regulator 3.3V, HTSOP-J8 8-Pin
- ROHM BD50GA3MEFJ-CE2 Voltage Regulator 5V, HTSOP-J8 8-Pin
- ROHM BD25HA3VEFJ-CE2 Voltage Regulator 2.5V, HTSOP-J8 8-Pin
- ROHM BD50HA3VEFJ-CE2 Voltage Regulator 2.5V HTSOP-J8 8-Pin
- ROHM BD25HA3MEFJ-CE2 Voltage Regulator 2.5V, HTSOP-J8 8-Pin
- ROHM BD00HA3VEFJ-CE2 Voltage Regulator 2.5V HTSOP-J8 8-Pin
- ROHM BD00HA3MEFJ-CE2 Voltage Regulator 2.5V HTSOP-J8 8-Pin
- ROHM BD33IC0JEFJ-E2 Voltage Regulator 3.3V, HTSOP-J8 8-Pin
