Texas Instruments, 0.75 → 1.25 V Voltage Regulator, 5.5A, 1-Channel, Adjustable, ±5% 10-Pin, SON TPS51200DRCR

Stock information currently inaccessible
RS Stock No.:
162-8792
Mfr. Part No.:
TPS51200DRCR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Linear Voltage

Maximum Output Current

5.5A

Number of Outputs

1

Output Voltage

0.75 → 1.25 V

Accuracy

±5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SON

Reference Voltage

1.25V

Pin Count

10

Power Rating

0.79W

Output Type

Adjustable

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

0.95mm

Minimum Input Voltage

1.1 V

Maximum Input Voltage

3.5 V

Width

3.1mm

Length

3.1mm

COO (Country of Origin):
MY

DDR Memory Termination Regulators, Texas Instruments


Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.

DDR Memory Power Solutions, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy