Microchip LP2951-03YM, 5-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 5.05V, SOIC 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 95 units)*

€96.80

(exc. VAT)

€119.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
95 - 95€1.019€96.81
190 +€0.924€87.78

*price indicative

RS Stock No.:
177-1612
Mfr. Part No.:
LP2951-03YM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

5

Output Voltage

5.05V

Line Regulation

0.4 %

Load Regulation

0.3 %

Mount Type

Surface

Quiescent Current

75μA

Package Type

SOIC

Pin Count

8

Output Current

100mA

Output Type

Fixed

Switching Regulator

No

Width

3.94mm

Standards/Approvals

RoHS

Length

4.93mm

Series

LP2951

Height

1.48mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Minimum Input Voltage

-0.3V

Maximum Input Voltage

30V

Automotive Standard

No

COO (Country of Origin):
US
The LP2950 and LP2951 are micropower voltage regulators with very low dropout voltage (typically 40mV at light loads and 380mV at 100mA), and very low quiescent current (75μA typical). The quiescent current of the LP2950/LP2951 increases only slightly in dropout, thus prolonging battery life.

Additional Features:

High accuracy 5V, guaranteed 100 mA output

Extremely low quiescent current

Low-dropout voltage

Extremely tight load and line regulation

Very low temperature coefficient

Use as regulator or reference

Needs only 1μF for stability

Current and thermal limiting

LP2951 Versions Only

Error flag warns of output dropout

Logic-controlled electronic shutdown

Output programmable from 1.24V to 29V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy