Microchip MCP1755T-3302E/OT, Voltage Regulator 16V SOT-23 5-Pin

Subtotal (1 reel of 3000 units)*

€1,866.00

(exc. VAT)

€2,295.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.622€1,866.00

*price indicative

RS Stock No.:
177-2840
Mfr. Part No.:
MCP1755T-3302E/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-23

Polarity

Positive

Mount Type

Surface

Quiescent Current

100μA

Pin Count

5

Height

1.3mm

Series

MCP1755

Standards/Approvals

No

Length

3.1mm

Width

1.8mm

Maximum Operating Temperature

125°C

Maximum Input Voltage

16V

Minimum Input Voltage

3.6V

Automotive Standard

AEC-Q100

The MCP1755/MCP1755S is a 16 volt, high PSRR voltage regulator with short circuit current foldback. The MCP1755/MCP1755S regulator provides up to 300 mA of current.

Additional Features,

High PSRR: 80 dB @ 1 kHz typical

68.0 μA Typical Quiescent Current

Input Operating Voltage Range: 3.6V to16.0V

300 mA Output Current for all output voltages

Low Dropout Voltage, 300 mV typical @ 300 mA

0.85% Typical Output Voltage accuracy

Standard Output Voltage Options (1.8V, 2.5V, 3.0V, 3.3V, 5.0V)

Output voltage range 1.8V to 5.5V in 0.1Vincrements

Output Voltage Tolerances of ±2.0% over entiretemperature range

Stable with minimum 1.0 μF output capacitance

Power Good Output

Shutdown Input

True Current Foldback Protection

Short-Circuit Protection

Overtemperature Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy