Renesas Electronics ISL80103IRAJZ, Voltage Regulator 6V 10-Pin
- RS Stock No.:
- 196-8992
- Mfr. Part No.:
- ISL80103IRAJZ
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
€156.00
(exc. VAT)
€192.00
(inc. VAT)
Last RS stock
- Final 4,300 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 100 | €1.56 | €156.00 |
| 200 - 400 | €1.42 | €142.00 |
| 500 - 900 | €1.366 | €136.60 |
| 1000 - 4900 | €1.349 | €134.90 |
| 5000 + | €1.333 | €133.30 |
*price indicative
- RS Stock No.:
- 196-8992
- Mfr. Part No.:
- ISL80103IRAJZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 9mA | |
| Pin Count | 10 | |
| Series | ISL | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 9mA | ||
Pin Count 10 | ||
Series ISL | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.2V | ||
Automotive Standard No | ||
The Renesas Electronics' ISL80102 are low voltage, high-current, single output LDOs specified for 2A and 3A output current,
respectively. An external capacitor on the soft-start pin provides adjustment for applications that demand inrush current less than the current limit.
2A and 3A output current ratings
Very fast transient response
Related links
- Renesas Electronics ISL80103IRAJZ, Voltage Regulator 6V 10-Pin
- DiodesZetex AP7173-FNG-7, Voltage Regulator 6V 10-Pin
- Renesas Electronics ISL80103IRAJZ-TK, Voltage Regulator 6V DFN 10-Pin
- Renesas Electronics ISL80102IRAJZ-TK, Voltage Regulator 6V DFN 10-Pin
- Renesas Electronics ISL80101IRAJZ-T, Voltage Regulator 6V DFN 10-Pin
- Renesas Electronics ISL80101IRAJZ-TK, Voltage Regulator 6V 6-Pin
- Renesas Electronics ISL80505IRAJZ, Voltage Regulator 6V 8-Pin
- Renesas Electronics ISL80510EVAL1Z, Voltage Regulator 6V
