Nisshinbo Micro Devices NJM2863F03-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 3V, SOT-23-5

Subtotal (1 pack of 5 units)*

€3.41

(exc. VAT)

€4.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,825 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.682€3.41

*price indicative

Packaging Options:
RS Stock No.:
248-4265
Mfr. Part No.:
NJM2863F03-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

3V

Number of Outputs

5

Line Regulation

0.1 %/V

Load Regulation

0.03 %/mA

Package Type

SOT-23-5

Quiescent Current

180μA

Output Current

100mA

Standards/Approvals

No

Series

NJM2863/64

Maximum Input Voltage

14V

Maximum Operating Temperature

85°C

Minimum Input Voltage

-0.3V

Minimum Operating Temperature

-40°C

Automotive Standard

No

The New Japan Radio is a low dropout voltage regulator designed for VCO Applications. It has advanced bipolar technology that achieves ultra low noise, high ripple

rejection and low quiescent current.

High Ripple Rejection

High Precision Output

Low Dropout Voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy