ROHM BD42530UEFJ-CE2, 1-Channel, Voltage Regulator, 250 mA, 28V, HTSOP-J8
- RS Stock No.:
- 249-1066
- Mfr. Part No.:
- BD42530UEFJ-CE2
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-1066
- Mfr. Part No.:
- BD42530UEFJ-CE2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Output Voltage | 28V | |
| Number of Outputs | 1 | |
| Line Regulation | ±10 mV | |
| Mount Type | Surface | |
| Package Type | HTSOP-J8 | |
| Quiescent Current | 40μA | |
| Output Current | 250mA | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Series | BD42530 | |
| Length | 6mm | |
| Width | 4.9mm | |
| Maximum Input Voltage | 42V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 3V | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Output Voltage 28V | ||
Number of Outputs 1 | ||
Line Regulation ±10 mV | ||
Mount Type Surface | ||
Package Type HTSOP-J8 | ||
Quiescent Current 40μA | ||
Output Current 250mA | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Series BD42530 | ||
Length 6mm | ||
Width 4.9mm | ||
Maximum Input Voltage 42V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 3V | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q100 | ||
The ROHM 250 mA output voltage tracker featuring 45 V absolute maximum voltage, output voltage tracking accuracy of ±10 mV, 250 mA output current and 40 μA low current consumption, these trackers are therefore ideal for applications requiring a direct con
AEC-Q100 qualified
Qualified for automotive applications
Wide temperature range -40 °C to +150 °C
Wide operating input range 3 V to 42 V
Low quiescent current 40 μA
Output voltage tracking accuracy ±10 mV
Related links
- ROHM Voltage Regulator 28V, HTSOP-J8
- ROHM BD50HA3VEFJ-CE2 Voltage Regulator 2.5V HTSOP-J8 8-Pin
- ROHM BD50GA3MEFJ-CE2 Voltage Regulator 5V, HTSOP-J8 8-Pin
- ROHM BD25HA3VEFJ-CE2 Voltage Regulator 2.5V, HTSOP-J8 8-Pin
- ROHM BD33HA3VEFJ-CE2 Voltage Regulator 3.3V, HTSOP-J8 8-Pin
- ROHM BD25HA3MEFJ-CE2 Voltage Regulator 2.5V, HTSOP-J8 8-Pin
- ROHM BD00HA3VEFJ-CE2 Voltage Regulator 2.5V HTSOP-J8 8-Pin
- ROHM BD00HA3MEFJ-CE2 Voltage Regulator 2.5V HTSOP-J8 8-Pin
