Renesas Electronics ISL80101AIRAJZ, 1-Channel Linear Voltage, Voltage Regulator, 1 A, 5V, DFN 10-Pin
- RS Stock No.:
- 262-7261
- Mfr. Part No.:
- ISL80101AIRAJZ
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-7261
- Mfr. Part No.:
- ISL80101AIRAJZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 % | |
| Load Regulation | 1 % | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Output Current | 1A | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Series | ISL80101A | |
| Standards/Approvals | RoHS, IPC/JEDEC J STD-020 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Voltage Regulator | ||
Regulator Type Linear Voltage | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 % | ||
Load Regulation 1 % | ||
Package Type DFN | ||
Pin Count 10 | ||
Output Current 1A | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Series ISL80101A | ||
Standards/Approvals RoHS, IPC/JEDEC J STD-020 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.2V | ||
Automotive Standard No | ||
The Renesas Electronics voltage regulators is a low dropout voltage, single output LDO with programmable current limiting with an external capacitor on the soft-start pin provides an adjustable soft-starting ramp. It consist of CMOS LDO will consume significantly lower quiescent current as a function of load compared to bipolar LDOs, which translates into higher efficiency and packages with smaller footprints.
High accuracy current limit
Very fast transient response
Related links
- Renesas Electronics ISL80101AIRAJZ Voltage Regulator 5V, DFN 10-Pin
- Renesas Electronics ISL80102IRAJZ Regulator 800 mV DFN 10-Pin
- Renesas Electronics ISL78301FVEBZ-T7A Voltage Regulator 5V, HTSSOP-14 14-Pin
- Renesas Electronics ISL78310ARAJZ-T7A Voltage Regulator 800 mV DFN-10 10-Pin
- Renesas Electronics ISL80136IBEAJZ Voltage Regulator 12V, EPSOIC 8-Pin
- onsemi MC7805CTG Voltage Regulator 5V, TO-220 3-Pin
- STMicroelectronics L7805ACP Voltage Regulator TO-220FP 3-Pin
- Nisshinbo Micro Devices NJM78L05SU3-TE1 Voltage Regulator, 5V
