Renesas Electronics ISL91128IINZ-T7A, 1-Channel Buck Boost, Voltage Regulator, 2.4 A, 1.95V, 5 V 2.5 MHz, WLCSP-20

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
263-9014
Mfr. Part No.:
ISL91128IINZ-T7A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Regulator Type

Buck Boost

Product Type

Voltage Regulator

Output Voltage

1.95V, 5V

Number of Outputs

1

Line Regulation

5 mV/V

Switching Frequency

2.5MHz

Load Regulation

±0.05 %

Package Type

WLCSP-20

Quiescent Current

30μA

Pin Count

20

Output Current

2.4A

Output Type

Adjustable, Fixed

Switching Regulator

Yes

Standards/Approvals

RoHS, IPC/JEDEC J STD-020

Series

ISL91128

Maximum Input Voltage

5.5V

Maximum Operating Temperature

85°C

Minimum Input Voltage

1.8V

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
TW
The Renesas Electronics a high-current buck-boost switching regulator for systems using new battery chemistries. Tt uses proprietary buck-boost algorithm to maintain voltage regulation while providing excellent efficiency and very low output voltage ripple when the input voltage is close to the output voltage.

High efficiency up to 96%

Fully protected for short-circuit, over-temperature and under voltage

Small 2.15mmx1.74mm WLCSP

Accepts input voltages above or below regulated output voltage

Automatic and seamless transitions between buck and boost modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy