Microchip MIC2941AWU-TR, Voltage Regulator 26V 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€12.60

(exc. VAT)

€15.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20€2.52€12.60
25 - 95€2.446€12.23
100 +€2.354€11.77

*price indicative

Packaging Options:
RS Stock No.:
910-1720
Mfr. Part No.:
MIC2941AWU-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Mount Type

Surface

Polarity

Positive

Quiescent Current

240μA

Pin Count

3

Width

9.16mm

Standards/Approvals

No

Series

MIC2941A

Length

10.66mm

Height

4.59mm

Minimum Input Voltage

2V

Maximum Operating Temperature

125°C

Maximum Input Voltage

26V

Automotive Standard

No

MIC2941A 1.25A Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy