Texas Instruments Dual Voltage Supervisor 8-Pin SOIC, TPS3306-18D

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-5328
Mfr. Part No.:
TPS3306-18D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Supervisors

2

Watchdog Timer

Yes

Power Fail Detection

Yes

Output Driver

Active Low, Open Drain

Maximum Reset Active Time

140ms

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Monitored Voltage

1.72 VV, 3V

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Minimum Monitored Voltage

1.68 VV, 2.93V

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy