Texas Instruments Dual Voltage Supervisor 8-Pin SOIC, TPS3705-50DR
- RS Stock No.:
- 162-7159
- Mfr. Part No.:
- TPS3705-50DR
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7159
- Mfr. Part No.:
- TPS3705-50DR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Supervisors | 2 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active High, Active Low | |
| Mounting Type | Surface Mount | |
| Maximum Reset Active Time | 280ms | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Maximum Monitored Voltage | 4.63V | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Monitored Voltage | 4.55V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Supervisors 2 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Active High, Active Low | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 280ms | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Maximum Monitored Voltage 4.63V | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Monitored Voltage 4.55V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +85 °C | ||
Related links
- Texas Instruments Dual Voltage Supervisor 8-Pin SOIC, TPS3306-18D
- Texas Instruments 2 Voltage Supervisor 8-Pin 2.93 V SOIC, TPS3705-33D
- Texas Instruments 2 Voltage Supervisor 8-Pin 2.93 V SOIC
- Texas Instruments Triple Voltage Supervisor 8-Pin SOIC, TPS3307-18D
- Texas Instruments 1 Voltage Supervisor 8-Pin 1.16 V SOIC
- Texas Instruments 1 Voltage Supervisor 8-Pin 4.6 V SOIC, TL7705ACD
- Texas Instruments 1 Voltage Supervisor 8-Pin 4.6 V SOIC, TL7705ACDR
- Texas Instruments 1 Voltage Supervisor 8-Pin 1.16 V SOIC, TLC7701ID
