Texas Instruments Triple Voltage Supervisor 8-Pin SOIC, TPS3307-18D

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7153
Mfr. Part No.:
TPS3307-18D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Supervisors

3

Manual Reset

Yes

Output Driver

Active High, Active Low

Maximum Reset Active Time

280ms

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Monitored Voltage

1.72 VV, 3V

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

1.68 VV, 2.93V

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy