Facom 701BPB Voltage Tester, 600V Continuity Check, Battery Powered 600 V CAT III, RSCAL, 701BPB
- RS Stock No.:
- 890-101
- Mfr. Part No.:
- 701BPB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€148.10
(exc. VAT)
€182.16
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.10 |
*price indicative
- RS Stock No.:
- 890-101
- Mfr. Part No.:
- 701BPB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Voltage Tester | |
| Continuity Check | Yes | |
| RCD Trip Test | Yes | |
| Power Source | Battery | |
| Weight | 380g | |
| Maximum Voltage | 600V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 612 43-3, NF en 601010, RoHS | |
| Safety Category Level | 600 V CAT III | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 600V | |
| Model Number | 701BPB | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Voltage Tester | ||
Continuity Check Yes | ||
RCD Trip Test Yes | ||
Power Source Battery | ||
Weight 380g | ||
Maximum Voltage 600V | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 612 43-3, NF en 601010, RoHS | ||
Safety Category Level 600 V CAT III | ||
Calibrated RSCAL | ||
Safety Category Voltage 600V | ||
Model Number 701BPB | ||
- COO (Country of Origin):
- CN
The Facom VAT Safety Tester 600V Cat III is an essential tool for construction and repair work in industrial environments. Designed to ensure safety, it allows users to check for the presence or absence of voltage on a circuit before beginning any work. This tester complies with NF EN 601010 and IEC 61243-3 standards, ensuring reliability and accuracy in line with international safety regulations. The device features an auto test function, making it easy to verify proper operation, and is suitable for use on circuits up to 600V.
Hazardous voltage detection
Phase detector
Continuity test with buzzer
Differential circuit breaker test 30 mA
Phase rotation indicator
Related links
- Facom 701BPB Voltage Tester Battery Powered 600 V CAT III, 701BPB
- RS PRO RS-9230 600V ac/dc Continuity Check CAT IV, RSCAL
- Martindale MARVT28 690V Continuity Check CAT IV 300 V
- RS PRO RS-9230 600V ac/dc Continuity Check CAT IV
- Fluke T90 690V ac/dc Continuity Check CAT III FLUKE T90
- Fluke T130 690V ac/dc Continuity Check CAT III FLUKE T130
- Fluke T110 690V ac/dc Continuity Check CAT III FLUKE T110
- Gedore 1kV Continuity Check 3032744
