Eaton xEffect CS Series Steel Wall Box, IP66, 600 mm x 400 mm x 150 mm
- RS Stock No.:
- 230-678
- Mfr. Part No.:
- 111692 CS-64/150
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€162.50
(exc. VAT)
€199.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €162.50 |
*price indicative
- RS Stock No.:
- 230-678
- Mfr. Part No.:
- 111692 CS-64/150
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 150mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Mounting plate | Yes | |
| External Width | 400mm | |
| Internal Mount Type | Wall | |
| Colour | Light Grey | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 150mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Mounting plate Yes | ||
External Width 400mm | ||
Internal Mount Type Wall | ||
Colour Light Grey | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton xEffect CS enclosure is a sophisticated solution designed for exceptional durability and versatility in industrial environments. This wall-mounted housing, featuring a robust construction with a sheet steel body, is ideal for housing control panels and electrical components. The enclosure offers superior protection with an IP66 rating, making it resistant to dust and water ingress. Engineered for ease of use, this model boasts a single-door design that allows for effortless access while ensuring the safety of the internal components. Enhanced by innovative features such as quick-change door hinge pins and a standardized locking system, this enclosure combines functionality with security. With its thermally efficient design and impact resistance category IK10, this enclosure meets a diverse range of application needs while maintaining compliance with critical industry standards.
Designed for wall mounting to optimise space
Foamed polyurethane sealing ensures maximum protection against environmental factors
Certified with multiple compliance standards for assured safety
Impact resistance category IK10 safeguards against mechanical impacts
Structured powder coating provides a durable and aesthetically pleasing finish
Integrated mounting plate supports various installation needs
Optimum thermal performance aids in maintaining device efficiency
A versatile layout allows for easy installation and maintenance
Standout safety features with mechanical lock systems enhance security
Related links
- Eaton xEffect CS Series Steel Wall Box 600 mm x 500 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 250 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 300 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 250 mm x 200 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 400 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 400 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 400 mm x 150 mm
