Eaton xEffect CS Series Steel Wall Box, IP66, 400 mm x 400 mm x 150 mm
- RS Stock No.:
- 230-830
- Mfr. Part No.:
- 111683 CS-44/150
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€134.24
(exc. VAT)
€165.12
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.24 |
*price indicative
- RS Stock No.:
- 230-830
- Mfr. Part No.:
- 111683 CS-44/150
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 400mm | |
| Product Type | Wall Box | |
| External Depth | 150mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| External Width | 400mm | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 400mm | ||
Product Type Wall Box | ||
External Depth 150mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
External Width 400mm | ||
Mounting plate Yes | ||
Colour Light Grey | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton enclosure is designed to be a robust and versatile solution for diverse electrical installations, offering both durability and flexibility. This wall-mounted housing provides ample space for safe electrical component storage while ensuring ease of access and installation. Its sleek yet sturdy build is perfect for modern industrial environments, armed with advanced features such as a secure locking mechanism and impact-resistant design. Constructed with high-quality materials, this enclosure meets critical industry standards for safety and compliance, making it an ideal choice for professionals seeking reliability without compromise. Additionally, the thoughtful design includes effective heat dissipation features and resistance to various environmental factors, ensuring longevity and optimal performance in different conditions.
Impact resistance category IK10, safeguarding against physical damage
Effective heat dissipation for reliable performance in various environments
Sealed with foamed polyurethane gasket, ensuring protection against moisture ingress
Powder-coated finish promotes durability and resistance to corrosion
Includes M6 threaded welded studs for earth conductor connections
User-convertible door hinges provide flexibility during installation
Designed for indoor use, maintaining structural integrity under typical conditions
Robust mounting plate supports heavy electrical components securely
Related links
- Eaton xEffect CS Series Steel Wall Box 400 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 400 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 400 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 250 mm x 200 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 300 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 500 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 200 mm x 150 mm
