Eaton xEffect CS Series Steel Wall Box, IP66, 300 mm x 400 mm x 150 mm
- RS Stock No.:
- 230-675
- Mfr. Part No.:
- 111681 CS-43/150
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€127.16
(exc. VAT)
€156.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.16 |
*price indicative
- RS Stock No.:
- 230-675
- Mfr. Part No.:
- 111681 CS-43/150
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 150mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| External Width | 400mm | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 150mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
External Width 400mm | ||
Mounting plate Yes | ||
Colour Light Grey | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton xEffect CS LV systems Switch & Controlgear Enclosure is an innovative wall-mounted solution designed for durability and ease of use. Crafted with a robust steel plate and featuring a modern powder-coated finish, this enclosure is ideal for protecting sensitive components in indoor environments. Its well-thought-out design includes a single door with a 120° opening angle, allowing for convenient access to the interior space. With compliance to recognised standards and certifications, the enclosure ensures safety and reliability, making it a compelling choice for various industrial applications. Additionally, its effective thermal dissipation capabilities support optimal performance under diverse operational conditions. Whether you're building control panels or require a sturdy housing for electrical components, this enclosure stands out with its seamless blend of functionality and aesthetics.
Constructed from high-quality hot-galvanised sheet steel for enhanced longevity
Impact resistance rated at IK10, offering superior protection against mechanical stresses
Designed for indoor installations, ensuring consistent performance in controlled environments
Equipped with M6 threaded welded studs for secure earth conductor connections
Allows for simplified mounting with 9 mm drilling dimensions for easier installation
Includes foamed polyurethane sealing throughout, enhancing protection against dust and moisture
Offers a permissible door load capacity, ensuring reliable operation under heavy usage
Structured powder spray finish provides a stylish yet robust surface treatment
Complies with stringent standards, including UL 508A and IEC/EN 62208, ensuring high-quality assurance
Related links
- Eaton xEffect CS Series Steel Wall Box 300 mm x 300 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 300 mm x 200 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 400 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 500 mm x 400 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 400 mm x 300 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 500 mm x 150 mm
- Eaton xEffect CS Series Steel Wall Box 250 mm x 200 mm x 150 mm
