Eaton xEffect CS Series Steel Wall Box, IP66, 300 mm x 400 mm x 200 mm
- RS Stock No.:
- 230-828
- Mfr. Part No.:
- 111680 CS-34/200
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€131.21
(exc. VAT)
€161.39
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.21 |
*price indicative
- RS Stock No.:
- 230-828
- Mfr. Part No.:
- 111680 CS-34/200
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wall Box | |
| External Height | 300mm | |
| External Depth | 200mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Key | |
| Colour | Light Grey | |
| External Width | 400mm | |
| Mounting plate | Yes | |
| Series | xEffect CS | |
| Standards/Approvals | IEC/EN 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wall Box | ||
External Height 300mm | ||
External Depth 200mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Key | ||
Colour Light Grey | ||
External Width 400mm | ||
Mounting plate Yes | ||
Series xEffect CS | ||
Standards/Approvals IEC/EN 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Eaton wall-mounting enclosure is designed for versatility and durability in various industrial applications. Crafted with a robust steel plate, it ensures lasting strength and reliability while providing an optimal environment for your electrical components. The enclosure features a sleek grey powder coat finish, maintaining aesthetic appeal alongside functionality. With a 120° door opening angle and user-convertible hinges, accessing internal components is effortless and straightforward. Compliance with numerous standards like UL and IEC ensures that this product meets the rigorous demands of modern electrical installations, making it an ideal choice for engineers and contractors alike.
Built with corrosion-resistant materials for enhanced longevity
Offers high impact resistance, ensuring internal components stay protected
Incorporates a standardized locking system for improved security
Designed for easy installation with flexible mounting options
Allows for effective thermal dissipation, ensuring optimal device operation
Damp heat resistance for reliability in various climatic conditions
Includes M6 threaded welded studs for efficient earthing
Available in a compact size for space-efficient setups
Related links
- Eaton xEffect CS Series Steel Wall Box 300 mm x 300 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 600 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 600 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 600 mm x 500 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 400 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 700 mm x 500 mm x 200 mm
- Eaton xEffect CS Series Steel Wall Box 800 mm x 800 mm x 200 mm
