Siemens ALPHA 400 Series Steel Wall Box, IP43, 650 mm x 1.05 m x 210 mm
- RS Stock No.:
- 627-545
- Mfr. Part No.:
- 8GK1112-2KK42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,374.13
(exc. VAT)
€1,690.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,374.13 |
*price indicative
- RS Stock No.:
- 627-545
- Mfr. Part No.:
- 8GK1112-2KK42
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 650mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP43 | |
| Colour | Black RAL 9016 | |
| External Width | 1.05m | |
| Mounting plate | No | |
| Series | ALPHA 400 | |
| Standards/Approvals | VDE, UKCA, EAC, CE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 650mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP43 | ||
Colour Black RAL 9016 | ||
External Width 1.05m | ||
Mounting plate No | ||
Series ALPHA 400 | ||
Standards/Approvals VDE, UKCA, EAC, CE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet is engineered to meet the demanding needs of modern industries, offering a robust yet elegant solution for housing vital electrical components. Designed for ease of installation, it comes in a practical flat-pack format, ensuring that it can be transported and assembled with minimal hassle. Its powder-coated surface not only enhances its longevity but also provides a contemporary aesthetic that fits seamlessly into diverse environments. With a recognised protection class IP43, this cabinet ensures excellent resistance against water and dust ingress, making it suitable for both indoor and outdoor applications. Additionally, its lightweight steel construction and surface mounting capabilities allow for flexible placement options, ensuring that it caters perfectly to your spatial requirements.
Powder-coated finish provides durability and a sleek appearance
Designed for easy flat-pack assembly, streamlining the installation process
IP43 rating ensures protection against dust and water ingress
Lightweight structure allows for effortless transport and manipulation
Optimised for surface mounting, offering versatile installation locations
Includes cable entry, facilitating organised wiring management
Optional side-by-side mounting enhances adaptability for varied setups
Related links
- Siemens ALPHA Series Steel Wall Box 650 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.4 m x 1.05 m x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1.1 m x 1.05 m x 210 mm
